


DRV5057Z4QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5057Z4QDBZRTR-ND - Tape & Reel (TR) 296-DRV5057Z4QDBZRCT-ND - Cut Tape (CT) 296-DRV5057Z4QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057Z4QDBZR |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057Z4QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±168mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 30mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,06720 € | 26,68 € |
| 100 | 0,95130 € | 95,13 € |
| 250 | 0,89612 € | 224,03 € |
| 500 | 0,86284 € | 431,42 € |
| 1.000 | 0,83546 € | 835,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30463 € | 913,89 € |
| 6.000 | 0,29714 € | 1.782,84 € |
| 9.000 | 0,29339 € | 2.640,51 € |
| 15.000 | 0,28923 € | 4.338,45 € |
| 21.000 | 0,28680 € | 6.022,80 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

