


DRV5057Z2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5057Z2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5057Z2QDBZRCT-ND - Cut Tape (CT) 296-DRV5057Z2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057Z2QDBZR |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057Z2QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 2kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type PWM | Mounting Type Surface Mount |
Sensing Range ±42mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,66040 € | 16,51 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54684 € | 136,71 € |
| 500 | 0,52474 € | 262,37 € |
| 1.000 | 0,51364 € | 513,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34387 € | 1.031,61 € |
| 6.000 | 0,33555 € | 2.013,30 € |
| 9.000 | 0,33139 € | 2.982,51 € |
| 15.000 | 0,32677 € | 4.901,55 € |
| 21.000 | 0,32408 € | 6.805,68 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

