
DRV5057Z1QDBZT | |
|---|---|
DigiKey Part Number | 296-DRV5057Z1QDBZTTR-ND - Tape & Reel (TR) 296-DRV5057Z1QDBZTCT-ND - Cut Tape (CT) 296-DRV5057Z1QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057Z1QDBZT |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 2kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type PWM | Mounting Type Surface Mount |
Sensing Range ±21mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5057Z1QDBZR | Texas Instruments | 6.256 | 296-DRV5057Z1QDBZRCT-ND | 1,02000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09972 € | 274,93 € |
| 500 | 1,06006 € | 530,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,30360 € | 32,59 € |
| 100 | 1,16550 € | 116,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,26520 € | 31,63 € |
| 100 | 1,13160 € | 113,16 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

