


DRV5057A4QDBZT | |
|---|---|
DigiKey Part Number | 296-53423-2-ND - Tape & Reel (TR) 296-53423-1-ND - Cut Tape (CT) 296-53423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A4QDBZT |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057A4QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±168mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,55000 € | 7,75 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,39000 € | 34,75 € |
| 50 | 1,33060 € | 66,53 € |
| 100 | 1,27650 € | 127,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,85200 € | 9,26 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,57400 € | 39,35 € |
| 50 | 1,46700 € | 73,35 € |
| 100 | 1,36720 € | 136,72 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

