


DRV5057A3QLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5057A3QLPGM-ND |
Manufacturer | |
Manufacturer Product Number | DRV5057A3QLPGM |
Description | SEN HALL EFFECT PWM TO-92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 20mA |
Packaging Tube | Bandwidth 2kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type PWM | Mounting Type Through Hole |
Sensing Range ±84mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38912 € | 1.167,36 € |
| Unit Price without VAT: | 0,38912 € |
|---|---|
| Unit Price with VAT: | 0,46305 € |

