Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5057A3QDBZR

DigiKey Part Number
296-DRV5057A3QDBZRTR-ND - Tape & Reel (TR)
296-DRV5057A3QDBZRCT-ND - Cut Tape (CT)
296-DRV5057A3QDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5057A3QDBZR
Description
SEN HALL EFFECT PWM SOT-23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±84mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
2kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,57600 €2,88 €
100,54700 €5,47 €
250,51120 €12,78 €
500,48700 €24,35 €
1000,46460 €46,46 €
5000,41980 €209,90 €
1.0000,40316 €403,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37957 €1.138,71 €
6.0000,36629 €2.197,74 €
9.0000,35903 €3.231,27 €
15.0000,35040 €5.256,00 €
21.0000,34500 €7.245,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €