


DRV5056Z2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5056Z2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5056Z2QDBZRCT-ND - Cut Tape (CT) 296-DRV5056Z2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056Z2QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 39mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,80120 € | 40,06 € |
| 100 | 0,76650 € | 76,65 € |
| 500 | 0,69674 € | 348,37 € |
| 1.000 | 0,67079 € | 670,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39223 € | 1.176,69 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

