DRV5056A4QDBZT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.287
Unit Price: 0,79000 €
Datasheet
Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056A4QDBZT

DigiKey Part Number
296-49481-2-ND - Tape & Reel (TR)
296-49481-1-ND - Cut Tape (CT)
296-49481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5056A4QDBZT
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5056A4QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
158mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types