


DRV5056A3QDBZT | |
|---|---|
DigiKey Part Number | 296-49480-2-ND - Tape & Reel (TR) 296-49480-1-ND - Cut Tape (CT) 296-49480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A3QDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A3QDBZT Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 79mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5056A3QDBZR | Texas Instruments | 3.988 | 296-DRV5056A3QDBZRCT-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14752 € | 286,88 € |
| 500 | 1,10524 € | 552,62 € |
| 750 | 1,08216 € | 811,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,47000 € | 7,35 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,31760 € | 32,94 € |
| 50 | 1,26120 € | 63,06 € |
| 100 | 1,20940 € | 120,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,67200 € | 8,36 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,42200 € | 35,55 € |
| 50 | 1,32540 € | 66,27 € |
| 100 | 1,23510 € | 123,51 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

