


DRV5055Z4QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z4QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z4QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z4QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z4QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z4QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±169mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,94400 € | 4,72 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,84320 € | 21,08 € |
| 50 | 0,80480 € | 40,24 € |
| 100 | 0,77000 € | 77,00 € |
| 500 | 0,69990 € | 349,95 € |
| 1.000 | 0,67384 € | 673,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63691 € | 1.910,73 € |
| 6.000 | 0,61609 € | 3.696,54 € |
| 9.000 | 0,60472 € | 5.442,48 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


