


DRV5055Z2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z2QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z2QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z2QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±42mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,84800 € | 4,24 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,75480 € | 18,87 € |
| 50 | 0,72040 € | 36,02 € |
| 100 | 0,68880 € | 68,88 € |
| 500 | 0,62530 € | 312,65 € |
| 1.000 | 0,60170 € | 601,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56825 € | 1.704,75 € |
| 6.000 | 0,54940 € | 3.296,40 € |
| 9.000 | 0,53911 € | 4.851,99 € |
| 15.000 | 0,52686 € | 7.902,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |





