
DRV5055Z1QDBZT | |
|---|---|
DigiKey Part Number | 296-DRV5055Z1QDBZTTR-ND - Tape & Reel (TR) 296-DRV5055Z1QDBZTCT-ND - Cut Tape (CT) 296-DRV5055Z1QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z1QDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±21mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09080 € | 27,27 € |
| 100 | 0,97270 € | 97,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91628 € | 229,07 € |
| 500 | 0,88234 € | 441,17 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

