


DRV5055Z1QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z1QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z1QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z1QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z1QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z1QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±21mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,67620 € | 67,62 € |
| 500 | 0,61372 € | 306,86 € |
| 1.000 | 0,59047 € | 590,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37957 € | 1.138,71 € |
| 6.000 | 0,36629 € | 2.197,74 € |
| 9.000 | 0,35903 € | 3.231,27 € |
| 15.000 | 0,35040 € | 5.256,00 € |
| 21.000 | 0,34500 € | 7.245,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


