


DRV5055A4QDBZT | |
|---|---|
DigiKey Part Number | 296-48339-2-ND - Tape & Reel (TR) 296-48339-1-ND - Cut Tape (CT) 296-48339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055A4QDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A4QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±169mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03212 € | 258,03 € |
| 500 | 0,99376 € | 496,88 € |
| 750 | 0,97284 € | 729,63 € |
| 1.250 | 0,94792 € | 1.184,90 € |
| 1.750 | 0,93235 € | 1.631,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,32600 € | 6,63 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,18640 € | 29,66 € |
| 50 | 1,13540 € | 56,77 € |
| 100 | 1,08830 € | 108,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,58200 € | 7,91 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34480 € | 33,62 € |
| 50 | 1,25340 € | 62,67 € |
| 100 | 1,16800 € | 116,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

