


DRV5055A3ELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5055A3ELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A3ELPGQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±88mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,60200 € | 8,01 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,43640 € | 35,91 € |
| 50 | 1,37580 € | 68,79 € |
| 100 | 1,32010 € | 132,01 € |
| 500 | 1,20804 € | 604,02 € |
| 1.000 | 1,16634 € | 1.166,34 € |
| 5.000 | 1,08237 € | 5.411,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


