


DRV5055A1ELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5055A1ELPGMQ1CT-ND - Cut Tape (CT) 296-DRV5055A1ELPGMQ1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5055A1ELPGMQ1 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±22mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 $ | 1,14 $ |
| 5 | 1,00400 $ | 5,02 $ |
| 10 | 0,95400 $ | 9,54 $ |
| 25 | 0,89440 $ | 22,36 $ |
| 50 | 0,85360 $ | 42,68 $ |
| 100 | 0,81640 $ | 81,64 $ |
| 500 | 0,74174 $ | 370,87 $ |
| 1.000 | 0,71396 $ | 713,96 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57342 $ | 1.720,26 $ |
| 6.000 | 0,55456 $ | 3.327,36 $ |
| 9.000 | 0,54426 $ | 4.898,34 $ |
| 15.000 | 0,53201 $ | 7.980,15 $ |
| Unit Price without VAT: | 1,14000 $ |
|---|---|
| Unit Price with VAT: | 1,35660 $ |




