

DRV5053RAQDBZT | |
---|---|
DigiKey Part Number | 296-46088-2-ND - Tape & Reel (TR) 296-46088-1-ND - Cut Tape (CT) 296-46088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053RAQDBZT |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053RAQDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±18mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,67452 € | 168,63 € |
500 | 0,64812 € | 324,06 € |
750 | 0,63369 € | 475,27 € |
1.250 | 0,61655 € | 770,69 € |
1.750 | 0,60584 € | 1.060,22 € |
2.500 | 0,59497 € | 1.487,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
5 | 0,87600 € | 4,38 € |
10 | 0,83300 € | 8,33 € |
25 | 0,78080 € | 19,52 € |
50 | 0,74560 € | 37,28 € |
100 | 0,71330 € | 71,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
5 | 1,04200 € | 5,21 € |
10 | 0,97000 € | 9,70 € |
25 | 0,88440 € | 22,11 € |
50 | 0,82460 € | 41,23 € |
100 | 0,76860 € | 76,86 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |