


DRV5053EAQDBZR | |
|---|---|
DigiKey Part Number | 296-38456-2-ND - Tape & Reel (TR) 296-38456-1-ND - Cut Tape (CT) 296-38456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053EAQDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053EAQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±18mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,38370 € | 38,37 € |
| 500 | 0,34602 € | 173,01 € |
| 1.000 | 0,33198 € | 331,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31212 € | 936,36 € |
| 6.000 | 0,30093 € | 1.805,58 € |
| 9.000 | 0,29482 € | 2.653,38 € |
| 15.000 | 0,28756 € | 4.313,40 € |
| 21.000 | 0,28302 € | 5.943,42 € |
| 30.000 | 0,27841 € | 8.352,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




