Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5053CAQLPGQ1

DigiKey Part Number
296-DRV5053CAQLPGQ1-ND
Manufacturer
Manufacturer Product Number
DRV5053CAQLPGQ1
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053CAQLPGQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±35mT
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
50,99400 €4,97 €
100,94600 €9,46 €
250,88760 €22,19 €
500,84760 €42,38 €
1000,81130 €81,13 €
5000,73834 €369,17 €
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC