
DRV5053CAELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5053CAELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053CAELPGQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAELPGQ1 Models |
Category | Current - Output (Max) 2.3mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Sensing Range ±35mT | Mounting Type Through Hole |
Voltage - Supply 2.7V ~ 38V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 3.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,92040 € | 23,01 € |
| 50 | 0,87900 € | 43,95 € |
| 100 | 0,84130 € | 84,13 € |
| 500 | 0,76562 € | 382,81 € |
| 1.000 | 0,73748 € | 737,48 € |
| 5.000 | 0,68083 € | 3.404,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

