


DRV5032ZELPGM | |
|---|---|
DigiKey Part Number | 296-DRV5032ZELPGMCT-ND - Cut Tape (CT) 296-DRV5032ZELPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5032ZELPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±63mT Trip, ±30mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34060 € | 34,06 € |
| 250 | 0,31740 € | 79,35 € |
| 500 | 0,30334 € | 151,67 € |
| 1.000 | 0,29181 € | 291,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27755 € | 832,65 € |
| 6.000 | 0,27058 € | 1.623,48 € |
| 9.000 | 0,26709 € | 2.403,81 € |
| 15.000 | 0,26321 € | 3.948,15 € |
| 21.000 | 0,26095 € | 5.479,95 € |
| 30.000 | 0,25878 € | 7.763,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


