Digital Switch Unipolar Switch Push-Pull Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5032FDLPG

DigiKey Part Number
296-DRV5032FDLPG-ND
Manufacturer
Manufacturer Product Number
DRV5032FDLPG
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4.8mT Trip, 3mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
3.5µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51900 €5,19 €
250,46720 €11,68 €
1000,41000 €41,00 €
2500,38268 €95,67 €
5000,36628 €183,14 €
1.0000,35273 €352,73 €
3.0000,33602 €1.008,06 €
5.0000,32984 €1.649,20 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €