


DRV5032FDDMRR | |
|---|---|
DigiKey Part Number | 296-47767-2-ND - Tape & Reel (TR) 296-47767-1-ND - Cut Tape (CT) 296-47767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FDDMRR |
Description | MAGNETIC SWITCH UNIPOLAR 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FDDMRR Models |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-X2SON (1.1x1.4) |
Polarization North Pole, South Pole | Package / Case 4-XFDFN Exposed Pad |
Sensing Range ±4.8mT Trip, ±3mT Release | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19929 € | 199,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18890 € | 566,70 € |
| 6.000 | 0,18382 € | 1.102,92 € |
| 9.000 | 0,18128 € | 1.631,52 € |
| 15.000 | 0,17845 € | 2.676,75 € |
| 21.000 | 0,17681 € | 3.713,01 € |
| 30.000 | 0,17522 € | 5.256,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


