Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5032FADMRR

DigiKey Part Number
296-48908-2-ND - Tape & Reel (TR)
296-48908-1-ND - Cut Tape (CT)
296-48908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FADMRR
Description
MAGNETIC SWITCH OMNIPOLAR 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FADMRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.5µA
Mfr
Current - Output (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Function
Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
4-X2SON (1.1x1.4)
Polarization
South Pole
Package / Case
4-XFDFN Exposed Pad
Sensing Range
±4.8mT Trip, ±0.5mT Release
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,26400 €1,32 €
100,24900 €2,49 €
250,23120 €5,78 €
500,21940 €10,97 €
1000,20850 €20,85 €
5000,18658 €93,29 €
1.0000,17844 €178,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16693 €500,79 €
6.0000,16046 €962,76 €
9.0000,15692 €1.412,28 €
15.0000,15271 €2.290,65 €
21.0000,15009 €3.151,89 €
30.0000,14742 €4.422,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €