


DRV5032AJDBZR | |
|---|---|
DigiKey Part Number | 296-48531-2-ND - Tape & Reel (TR) 296-48531-1-ND - Cut Tape (CT) 296-48531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032AJDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032AJDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,17602 € | 88,01 € |
| 1.000 | 0,16829 € | 168,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15736 € | 472,08 € |
| 6.000 | 0,15120 € | 907,20 € |
| 9.000 | 0,14784 € | 1.330,56 € |
| 15.000 | 0,14385 € | 2.157,75 € |
| 21.000 | 0,14135 € | 2.968,35 € |
| 30.000 | 0,13882 € | 4.164,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |








