
DRV5032-SOLAR-EVM | |
|---|---|
DigiKey Part Number | 296-47133-ND |
Manufacturer | |
Manufacturer Product Number | DRV5032-SOLAR-EVM |
Description | EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV5032FB - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | ±3.9mT Trip, ±3.7mT Release | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | DRV5032FB | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

