



DRV5023FIEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-44906-2-ND - Tape & Reel (TR) 296-44906-1-ND - Cut Tape (CT) 296-44906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023FIEDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023FIEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,26570 € | 132,85 € |
| 1.000 | 0,25462 € | 254,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23895 € | 716,85 € |
| 6.000 | 0,23013 € | 1.380,78 € |
| 9.000 | 0,22531 € | 2.027,79 € |
| 15.000 | 0,21958 € | 3.293,70 € |
| 21.000 | 0,21600 € | 4.536,00 € |
| 30.000 | 0,21237 € | 6.371,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

