Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5023BIQLPGMQ1

DigiKey Part Number
296-40049-1-ND - Cut Tape (CT)
296-40049-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5023BIQLPGMQ1
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5023BIQLPGMQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
24mT Trip, 3mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,68800 €3,44 €
100,65200 €6,52 €
250,61080 €15,27 €
500,58220 €29,11 €
1000,55590 €55,59 €
5000,50340 €251,70 €
1.0000,48387 €483,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,45621 €1.368,63 €
6.0000,44062 €2.643,72 €
9.0000,43211 €3.888,99 €
15.0000,42197 €6.329,55 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €

Other Suppliers on DigiKey

23.910In Stock
Ships from Rochester Electronics, LLC