Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
SOT-23-3

DRV5023BIQDBZT

DigiKey Part Number
296-46085-2-ND - Tape & Reel (TR)
296-46085-1-ND - Cut Tape (CT)
296-46085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5023BIQDBZT
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5023BIQDBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
24mT Trip, 3mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.219
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,55852 €139,63 €
5000,53612 €268,06 €
7500,52391 €392,93 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,73000 €3,65 €
100,69300 €6,93 €
250,64880 €16,22 €
500,61880 €30,94 €
1000,59130 €59,13 €
Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
50,86400 €4,32 €
100,80600 €8,06 €
250,73400 €18,35 €
500,68440 €34,22 €
1000,63790 €63,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €