
DRV5023AJQLPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5023AJQLPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQLPGQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQLPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60120 € | 15,03 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,54730 € | 54,73 € |
| 500 | 0,49554 € | 247,77 € |
| 1.000 | 0,47628 € | 476,28 € |
| 5.000 | 0,43753 € | 2.187,65 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

