Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
TO-92-3

DRV5023AJQLPGMQ1

DigiKey Part Number
296-40047-1-ND - Cut Tape (CT)
296-40047-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5023AJQLPGMQ1
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5023AJQLPGMQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
12mT Trip, 1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,56200 €2,81 €
100,53400 €5,34 €
250,49880 €12,47 €
500,47500 €23,75 €
1000,45340 €45,34 €
5000,40978 €204,89 €
1.0000,39358 €393,58 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,23809 €714,27 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €