



DRV5023AJQLPGM | |
|---|---|
DigiKey Part Number | 296-41080-1-ND - Cut Tape (CT) 296-41080-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQLPGM |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQLPGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58040 € | 14,51 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,52800 € | 52,80 € |
| 500 | 0,47782 € | 238,91 € |
| 1.000 | 0,45917 € | 459,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43274 € | 1.298,22 € |
| 6.000 | 0,41785 € | 2.507,10 € |
| 9.000 | 0,40972 € | 3.687,48 € |
| 15.000 | 0,40004 € | 6.000,60 € |
| 21.000 | 0,39400 € | 8.274,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

