
DRV5023AJQDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5023AJQDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5023AJQDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5023AJQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQDBZTQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQDBZTQ1 Models |
Category | Voltage - Supply 2.5V ~ 38V |
Mfr | Current - Supply (Max) 2.7mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Obsolete | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Grade Automotive |
Sensing Range ±12mT Trip, ±1mT Release | Qualification AEC-Q100 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5023AJQDBZRQ1 | Texas Instruments | 4.481 | 296-49623-1-ND | 0,44000 € | MFR Recommended |
| AH3322-P-B | Diodes Incorporated | 1.000 | 31-AH3322-P-B-ND | 0,38000 € | Similar |
| AH3322-SA-7 | Diodes Incorporated | 36.057 | 31-AH3322-SA-7CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,69280 € | 34,64 € |
| 100 | 0,66260 € | 66,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62636 € | 156,59 € |
| 500 | 0,60164 € | 300,82 € |
| 750 | 0,58815 € | 441,11 € |
| 1.250 | 0,57210 € | 715,13 € |
| 1.750 | 0,56207 € | 983,62 € |
| 2.500 | 0,55190 € | 1.379,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

