



DRV5023AJQDBZT | |
|---|---|
DigiKey Part Number | 296-44375-2-ND - Tape & Reel (TR) 296-44375-1-ND - Cut Tape (CT) 296-44375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQDBZT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±12mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55160 € | 137,90 € |
| 500 | 0,52946 € | 264,73 € |
| 750 | 0,51740 € | 388,05 € |
| 1.250 | 0,50305 € | 628,81 € |
| 1.750 | 0,49409 € | 864,66 € |
| 2.500 | 0,48499 € | 1.212,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64080 € | 16,02 € |
| 50 | 0,61100 € | 30,55 € |
| 100 | 0,58400 € | 58,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,85400 € | 4,27 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72480 € | 18,12 € |
| 50 | 0,67580 € | 33,79 € |
| 100 | 0,62990 € | 62,99 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

