


DRV5021A2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5021A2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5021A2QDBZRCT-ND - Cut Tape (CT) 296-DRV5021A2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A2QDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 2.8mA |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 12.5mT Trip, 3.6mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,18518 € | 92,59 € |
| 1.000 | 0,17710 € | 177,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16568 € | 497,04 € |
| 6.000 | 0,15925 € | 955,50 € |
| 9.000 | 0,15574 € | 1.401,66 € |
| 15.000 | 0,15157 € | 2.273,55 € |
| 21.000 | 0,14896 € | 3.128,16 € |
| 30.000 | 0,14631 € | 4.389,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

