Digital Switch Latch Digital Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5015A3QDBZR

DigiKey Part Number
296-51074-2-ND - Tape & Reel (TR)
296-51074-1-ND - Cut Tape (CT)
296-51074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5015A3QDBZR
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Digital Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5015A3QDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Mfr
Current - Supply (Max)
2.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
30mA
Part Status
Active
Output Type
Digital
Function
Latch
Operating Temperature
-40°C ~ 125°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23-3
Sensing Range
3.7mT Trip, -3.7mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH1712-SA-7Diodes Incorporated3.20731-AH1712-SA-7CT-ND0,23000 €Similar
AH1712Q-SA-7Diodes Incorporated2.15931-AH1712Q-SA-7CT-ND0,33000 €Similar
AH1714-SA-7Diodes Incorporated2.92531-AH1714-SA-7CT-ND0,23000 €Similar
In-Stock: 2.702
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,29600 €1,48 €
100,28000 €2,80 €
250,26040 €6,51 €
500,24720 €12,36 €
1000,23510 €23,51 €
5000,21066 €105,33 €
1.0000,20161 €201,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17980 €539,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €