
DRV5013FDQDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5013FDQDBZRTR-ND - Tape & Reel (TR) 296-DRV5013FDQDBZRCT-ND - Cut Tape (CT) 296-DRV5013FDQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013FDQDBZR |
Description | HIGH VOLTAGE (UP TO 38V), HIGH B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.4mT Trip, -3.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32480 € | 8,12 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,29370 € | 29,37 € |
| 500 | 0,26392 € | 131,96 € |
| 1.000 | 0,25284 € | 252,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23719 € | 711,57 € |
| 6.000 | 0,22837 € | 1.370,22 € |
| 9.000 | 0,22356 € | 2.012,04 € |
| 15.000 | 0,21783 € | 3.267,45 € |
| 21.000 | 0,21425 € | 4.499,25 € |
| 30.000 | 0,21062 € | 6.318,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

