Digital Switch Latch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5013BCQLPGQ1

DigiKey Part Number
296-DRV5013BCQLPGQ1TR-ND - Tape & Reel (TR)
296-DRV5013BCQLPGQ1CT-ND - Cut Tape (CT)
296-DRV5013BCQLPGQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013BCQLPGQ1
Description
MAGNETIC SWITCH LATCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
DRV5013BCQLPGQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26834 €536,68 €
Unit Price without VAT:0,26834 €
Unit Price with VAT:0,31932 €

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC