


DRV5013BCQLPGM | |
|---|---|
DigiKey Part Number | 296-41079-1-ND - Cut Tape (CT) 296-41079-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQLPGM |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQLPGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29440 € | 29,44 € |
| 500 | 0,26474 € | 132,37 € |
| 1.000 | 0,25370 € | 253,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22589 € | 677,67 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

