


DRV5013BCQDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5013BCQDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5013BCQDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5013BCQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQDBZTQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,88000 € | 4,40 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,78320 € | 19,58 € |
| 50 | 0,74760 € | 37,38 € |
| 100 | 0,71480 € | 71,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64364 € | 160,91 € |
| 500 | 0,61826 € | 309,13 € |
| 750 | 0,60440 € | 453,30 € |
| 1.250 | 0,58794 € | 734,93 € |
| 1.750 | 0,57766 € | 1.010,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

