


DRV5013BCQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51071-2-ND - Tape & Reel (TR) 296-51071-1-ND - Cut Tape (CT) 296-51071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQDBZRQ1 Models |
Category | Current - Output (Max) 30mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 18mT Trip, -18mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
Current - Supply (Max) 2.7mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,33560 € | 33,56 € |
| 500 | 0,30208 € | 151,04 € |
| 1.000 | 0,28965 € | 289,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27203 € | 816,09 € |
| 6.000 | 0,26210 € | 1.572,60 € |
| 9.000 | 0,25669 € | 2.310,21 € |
| 15.000 | 0,25024 € | 3.753,60 € |
| 21.000 | 0,24622 € | 5.170,62 € |
| 30.000 | 0,24213 € | 7.263,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


