
DRV5013BCELPE | |
|---|---|
DigiKey Part Number | 296-DRV5013BCELPE-ND |
Manufacturer | |
Manufacturer Product Number | DRV5013BCELPE |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCELPE Models |
Category | Current - Supply (Max) 2.7mA |
Mfr | Current - Output (Max) 30mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 18mT Trip, -18mT Release | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58000 € | 14,50 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,52810 € | 52,81 € |
| 500 | 0,47818 € | 239,09 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

