


DRV5013AGQLPG | |
|---|---|
DigiKey Part Number | 296-DRV5013AGQLPG-ND |
Manufacturer | |
Manufacturer Product Number | DRV5013AGQLPG |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013AGQLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,63080 € | 15,77 € |
| 50 | 0,60160 € | 30,08 € |
| 100 | 0,57460 € | 57,46 € |
| 500 | 0,52054 € | 260,27 € |
| 1.000 | 0,50043 € | 500,43 € |
| 5.000 | 0,45997 € | 2.299,85 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

