


DRV5013ADQLPG | |
|---|---|
DigiKey Part Number | 296-38516-ND |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQLPG |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQLPG Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 5mT Trip, -5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.7V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,68960 € | 17,24 € |
| 50 | 0,65800 € | 32,90 € |
| 100 | 0,62880 € | 62,88 € |
| 500 | 0,57030 € | 285,15 € |
| 1.000 | 0,54855 € | 548,55 € |
| 5.000 | 0,50478 € | 2.523,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

