
DRV5013ADQDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5013ADQDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5013ADQDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5013ADQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQDBZTQ1 |
Description | MAGNETIC SWITCH LATCH |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61576 € | 153,94 € |
| 500 | 0,59136 € | 295,68 € |
| 750 | 0,57805 € | 433,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,80200 € | 4,01 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,71400 € | 17,85 € |
| 50 | 0,68140 € | 34,07 € |
| 100 | 0,65150 € | 65,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,80880 € | 20,22 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,70240 € | 70,24 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

