


DRV5013ADQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-47764-2-ND - Tape & Reel (TR) 296-47764-1-ND - Cut Tape (CT) 296-47764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,32370 € | 32,37 € |
| 500 | 0,29134 € | 145,67 € |
| 1.000 | 0,27932 € | 279,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26234 € | 787,02 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

