


DRV5013ADELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-40039-1-ND - Cut Tape (CT) 296-40039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5013ADELPGMQ1 |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADELPGMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,37960 € | 9,49 € |
| 50 | 0,36120 € | 18,06 € |
| 100 | 0,34420 € | 34,42 € |
| 500 | 0,31004 € | 155,02 € |
| 1.000 | 0,29735 € | 297,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26328 € | 789,84 € |
| 6.000 | 0,25368 € | 1.522,08 € |
| 9.000 | 0,24843 € | 2.235,87 € |
| 15.000 | 0,24220 € | 3.633,00 € |
| 21.000 | 0,23830 € | 5.004,30 € |
| 30.000 | 0,23434 € | 7.030,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

