
DRV5011ADYBHR | |
|---|---|
DigiKey Part Number | 296-DRV5011ADYBHRTR-ND - Tape & Reel (TR) 296-DRV5011ADYBHRCT-ND - Cut Tape (CT) 296-DRV5011ADYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADYBHR |
Description | MAGNETIC SWITCH LATCH 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADYBHR Models |
Category | Current - Supply (Max) 3mA |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-DSBGA |
Sensing Range ±0.6mT Trip, ±3.8mT Release | Package / Case 4-XFBGA, DSBGA |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,22620 € | 22,62 € |
| 500 | 0,20266 € | 101,33 € |
| 1.000 | 0,19390 € | 193,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18153 € | 544,59 € |
| 6.000 | 0,17457 € | 1.047,42 € |
| 9.000 | 0,17076 € | 1.536,84 € |
| 15.000 | 0,16624 € | 2.493,60 € |
| 21.000 | 0,16342 € | 3.431,82 € |
| 30.000 | 0,16055 € | 4.816,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

