
DRV421RTJR | |
|---|---|
DigiKey Part Number | DRV421RTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV421RTJR |
Description | CURRENT SEN FLUX GATE/CL 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Flux Gate, Closed Loop Bidirectional 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DRV421RTJR Models |
Category | Accuracy ±0.02% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Polarization Bidirectional |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case 20-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 20-QFN (4x4) |
Output Ratiometric, Voltage | Base Product Number |
Linearity ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,13078 € | 12.392,34 € |
| Unit Price without VAT: | 4,13078 € |
|---|---|
| Unit Price with VAT: | 4,91563 € |


