
DRV411EVM | |
|---|---|
DigiKey Part Number | 296-36875-ND |
Manufacturer | |
Manufacturer Product Number | DRV411EVM |
Description | EVAL BOARD FOR DRV411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV411 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DRV411 |
Packaging Box | Secondary Attributes 2.7V ~ 5.5V Supply |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Sensor Signal Conditioner |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

